Part Details for SIM65M S2-10C91-Z31CS by SIMCom
Overview of SIM65M S2-10C91-Z31CS by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM65M S2-10C91-Z31CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM65M S2-10C91-Z31CS
|
EBV Elektronik | GPS/GLONASS/BDS/Galileo/QZSS/SBAS LCC 1575.42MHz -166dBm 2.8V to 4.3V (Alt: SIM65M S2-10C91-Z31CS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |