-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PACKAGE-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-SIM7000E-ND
|
DigiKey | RF TXRX MODULE 802.15.4 SMD Min Qty: 1 Lead time: 3 Weeks Container: Tray |
150 In Stock |
|
$25.4141 / $32.5000 | Buy Now |
DISTI #
S2-107Y3-Z307N
|
Maritex | Module, 2.5G/3G/NB-IoT/LTE-M, UART, GPIO, PCM, I2C, GNSS (optional), FOTA, VoLTE, 3.0-4.3V, LCC 68-pin, 24x24x2.6mm, Europe, (SIM900, SIM800F compatible) Min Qty: 1 Package Multiple: 1 | 1 |
|
$18.0650 / $28.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIM7000E
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM7000E
SIMCom
Telecom Circuit, 1-Func, PACKAGE-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | PACKAGE-68 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIMCOM | |
Data Rate | 375 Mbps | |
JESD-30 Code | S-XQMA-N68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |