Part Details for SIM7000G by SIMCom
Overview of SIM7000G by SIMCom
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7000G
|
Avnet Americas | eMTC/NB-IoT/EDGE Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V LCC - Bulk (Alt: SIM7000G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6000 | Buy Now |
DISTI #
SIM7000G
|
Avnet Americas | eMTC/NB-IoT/EDGE Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V LCC - Bulk (Alt: SIM7000G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6000 | Buy Now |
DISTI #
SIM7000G
|
Avnet Americas | eMTC/NB-IoT/EDGE Module 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V LCC - Bulk (Alt: SIM7000G) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6000 | Buy Now |
DISTI #
S2-107Y8-Z30PL
|
Maritex | Module, 2G/NB-IoT/LTE-M, UART, GPIO, PCM, I2C, GPS (optional), FOTA, VoLTE, LCC 68-pin, 24x24x2.6mm, Global Min Qty: 1 Package Multiple: 1 | 3 |
|
$33.6720 / $53.4480 | Buy Now |
Part Details for SIM7000G
SIM7000G CAD Models
SIM7000G Part Data Attributes
|
SIM7000G
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM7000G
SIMCom
Telecom Circuit, 1-Func, PACKAGE-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | PACKAGE-68 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | SIMCOM | |
Data Rate | 375 Mbps | |
JESD-30 Code | S-XQMA-N68 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |