Part Details for SIM7600E-H-PCIE by SIMCom
Overview of SIM7600E-H-PCIE by SIMCom
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7600E-H-PCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3781-SIM7600E-H-PCIE-ND
|
DigiKey | RF TXRX MOD CELLULAR CARD EDGE Min Qty: 1 Lead time: 3 Weeks Container: Tray |
300 In Stock |
|
$42.4200 / $52.3200 | Buy Now |
DISTI #
SIM7600E-H-PCIE
|
TME | Module: LTE, Down: 150Mbps, Up: 50Mbps, LTE CAT4, 50.8x31x5.35mm Min Qty: 1 | 0 |
|
$45.9000 / $55.0800 | RFQ |