Part Details for SIM7600G-H-M2 R2 S2-109K3-Z30DT by SIMCom
Overview of SIM7600G-H-M2 R2 S2-109K3-Z30DT by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7600G-H-M2 R2 S2-109K3-Z30DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600G-H-M2 R2 S2-109K3-Z30DT
|
EBV Elektronik | LTE Cat 4 Module 150Mbps 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/2300MHz/2500MHz/2600MHz 3V to 4.2V Android 5.0/6.0/7.0/8.0/9.0/Linux/Microsoft Windows 7/8/10 (Alt: SIM7600G-H-M2 R2 S2-109K3-Z30DT) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |