Part Details for SIM7600G-PCIE R2 S2-109KK-Z30ZY by SIMCom
Overview of SIM7600G-PCIE R2 S2-109KK-Z30ZY by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM7600G-PCIE R2 S2-109KK-Z30ZY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600G-PCIE R2 S2-109KK-Z30ZY
|
EBV Elektronik | LTE CAT-1 Module On Module 10Mbps 3V to 3.3V 700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz/22300MHz/2500MHz/2600MHz -109dBm (Alt: SIM7600G-PCIE R2 S2-109KK-Z30ZY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |