Part Details for SIM7600G-PCIE by SIMCom
Overview of SIM7600G-PCIE by SIMCom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for SIM7600G-PCIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM7600G-PCIE
|
Avnet Americas | CAT-1 GLOBAL MODULE (MPCIE) - Bulk (Alt: SIM7600G-PCIE) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9000 | Buy Now |
Part Details for SIM7600G-PCIE
SIM7600G-PCIE CAD Models
SIM7600G-PCIE Part Data Attributes
|
SIM7600G-PCIE
SIMCom
Buy Now
Datasheet
|
Compare Parts:
SIM7600G-PCIE
SIMCom
Telecom Circuit, 1-Func, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIMCOM WIRELESS SOLUTIONS LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SEATED HGT-NOM; Operates with 3V-3.3V Supply | |
Data Rate | 42000 Mbps | |
JESD-30 Code | R-XXFM-X | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Seated Height-Max | 5.5 mm | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 31 mm |