Part Details for SIO1000-JV by SMSC
Overview of SIO1000-JV by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIO1000-JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Super I/O with LPC RoHS: Compliant Status: Obsolete Min Qty: 1 | 63045 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for SIO1000-JV
SIO1000-JV CAD Models
SIO1000-JV Part Data Attributes
|
SIO1000-JV
SMSC
Buy Now
Datasheet
|
Compare Parts:
SIO1000-JV
SMSC
Micro Peripheral IC, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |