Part Details for SIO1028I-JZX by Microchip Technology Inc
Overview of SIO1028I-JZX by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SIO1028I-JZX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5722
|
Newark | Advanced Notebook Io For Lpc Designs With 3 Serial Ports (I-Temp Version) 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip SIO1028I-JZX Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
SIO1028I-JZX-ND
|
DigiKey | IC INTFACE SPECIALIZED 64STQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
93 In Stock |
|
$5.6200 | Buy Now |
DISTI #
SIO1028I-JZX
|
Avnet Americas | Advanced Notebook I/O for LPC Design 64-Pin QFN Tray - Bulk (Alt: SIO1028I-JZX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $5.6200 | Buy Now |
DISTI #
579-SIO1028I-JZX
|
Mouser Electronics | I/O Controller Interface IC Advanced notebook IO for LPC Designs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SIO1028I-JZX
|
Microchip Technology Inc | Advanced Notebook I/O for LPC Designs with Three Serial Ports, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes |
1300 Alternates Available |
|
$4.0500 / $5.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | Controller - LPC Interface - 3.3V Supply - 64-QFN (9x9) Package - Surface Mount. RoHS: Compliant | 1300 Factory Stock |
|
$4.9700 / $7.2400 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | 208 |
|
$5.3460 / $9.7200 | Buy Now | |
DISTI #
SIO1028I-JZX
|
Avnet Americas | Advanced Notebook I/O for LPC Design 64-Pin QFN Tray - Bulk (Alt: SIO1028I-JZX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $5.6200 | Buy Now |
Part Details for SIO1028I-JZX
SIO1028I-JZX CAD Models
SIO1028I-JZX Part Data Attributes:
|
SIO1028I-JZX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SIO1028I-JZX
Microchip Technology Inc
IC ADV NOTEBOOK I/O LPC 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | IRDA; LPC; PCI; UART | |
Communication Protocol | UART | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Low Power Mode | NO | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |