Part Details for SIP32451DB-T2-GE1 by Vishay Intertechnologies
Overview of SIP32451DB-T2-GE1 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIP32451DB-T2-GE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP32451DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32451DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3128 | Buy Now |
DISTI #
78-SIP32451DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution 1V 55mOhms Load Switch RoHS: Compliant | 2993 |
|
$0.2170 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2300 | Buy Now |
DISTI #
SIP32451DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution 1V 55mOhms Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2690 | Buy Now |
DISTI #
SIP32451DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin WCSP T/R - Tape and Reel (Alt: SIP32451DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3128 | Buy Now |
DISTI #
SIP32451DB-T2-GE1
|
EBV Elektronik | Power Switch Hi Side 1.2A 4-Pin WCSP T/R (Alt: SIP32451DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2361510
|
Farnell | IC, LOAD SWITCH, 0.9V-2.5V, 1A, WCSP4 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1751 / $0.5164 | Buy Now |
DISTI #
2361510RL
|
Farnell | IC, LOAD SWITCH, 0.9V-2.5V, 1A, WCSP4 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.1751 / $0.3464 | Buy Now |
Part Details for SIP32451DB-T2-GE1
SIP32451DB-T2-GE1 CAD Models
SIP32451DB-T2-GE1 Part Data Attributes:
|
SIP32451DB-T2-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32451DB-T2-GE1
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |