Part Details for SIP32458DB-T2-GE1 by Vishay Intertechnologies
Overview of SIP32458DB-T2-GE1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIP32458DB-T2-GE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP32458DB-T2-GE1
|
Avnet Americas | Power Switch Hi Side 3A 6-Pin WCSP T/R - Tape and Reel (Alt: SIP32458DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4171 | Buy Now |
DISTI #
78-SIP32458DB-T2-GE1
|
Mouser Electronics | Power Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch RoHS: Compliant | 14039 |
|
$0.2870 / $0.8700 | Buy Now |
|
Future Electronics | SIP32458 Series 5.5 V 3 A Single Channel High Side Load Switch - WCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
SIP32458DB-T2-GE1
|
TTI | Power Switch ICs - Power Distribution 20Mohm Slew Rate Load Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2880 / $0.2930 | Buy Now |
DISTI #
SIP32458DB-T2-GE1
|
Avnet Asia | Power Switch Hi Side 3A 6-Pin WCSP T/R (Alt: SIP32458DB-T2-GE1) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.4885 / $0.5504 | Buy Now |
DISTI #
SIP32458DB-T2-GE1
|
EBV Elektronik | Power Switch Hi Side 3A 6-Pin WCSP T/R (Alt: SIP32458DB-T2-GE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIP32458DB-T2-GE1
SIP32458DB-T2-GE1 CAD Models
SIP32458DB-T2-GE1 Part Data Attributes:
|
SIP32458DB-T2-GE1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP32458DB-T2-GE1
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |