-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO4, TDFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIP4282ADNP3-T1GE4
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin TDFN EP T/R - Tape and Reel (Alt: SIP4282ADNP3-T1GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
DISTI #
781-SIP4282ADNP3-GE4
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH RoHS: Compliant | 9483 |
|
$0.2150 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2110 | Buy Now |
DISTI #
SIP4282ADNP3-T1GE4
|
TTI | Power Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2160 / $0.2200 | Buy Now |
DISTI #
SIP4282ADNP3-T1GE4
|
Avnet Americas | Power Switch Hi Side 1.2A 4-Pin TDFN EP T/R - Tape and Reel (Alt: SIP4282ADNP3-T1GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIP4282ADNP3-T1GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIP4282ADNP3-T1GE4
Vishay Intertechnologies
Buffer/Inverter Based Peripheral Driver, PDSO4, TDFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PALLADIUM GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |