Part Details for SIR104ADP-T1-RE3 by Vishay Siliconix
Overview of SIR104ADP-T1-RE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR104ADP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIR104ADP-T1-RE3CT-ND
|
DigiKey | MOSFET N-CH 100V 18.8A/81A PPAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5937 In Stock |
|
$0.8337 / $1.9900 | Buy Now |