Part Details for SIR1B6B4 by Littelfuse Inc
Overview of SIR1B6B4 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR1B6B4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5910
|
Newark | Solid State Relay/ Box |Littelfuse SIR1B6B4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1600 / $60.3300 | Buy Now |
DISTI #
SIR1B6B4-ND
|
DigiKey | SSR RELAY SPST-NC 6A 0-120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$58.5408 / $74.1500 | Buy Now |
DISTI #
576-SIR1B6B4
|
Mouser Electronics | Solid State Relays - Industrial Mount SOLIDSTATERELAY RoHS: Compliant | 0 |
|
$61.4300 / $76.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.6000 / $69.6400 | Buy Now | |
DISTI #
SIR1B6B4
|
TTI | Solid State Relays - Industrial Mount SOLIDSTATERELAY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$49.2700 / $61.7800 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 6A 0-120V SPST-NC(1 Form B) | 0 |
|
$149.2095 / $156.6700 | RFQ |
Part Details for SIR1B6B4
SIR1B6B4 CAD Models
SIR1B6B4 Part Data Attributes:
|
SIR1B6B4
Littelfuse Inc
Buy Now
|
Compare Parts:
SIR1B6B4
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |