Part Details for SIR383C by Everlight Electronics Co Ltd
Overview of SIR383C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR383C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1176-ND
|
DigiKey | EMITTER IR 875NM 100MA RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1040 In Stock |
|
$0.3365 / $1.0500 | Buy Now |
DISTI #
SIR383C
|
Avnet Americas | LED IrLED 875nm 2-Pin T-1 3/4 - Bulk (Alt: SIR383C) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0926 / $0.1694 | Buy Now |
|
Future Electronics | 875 nm Viewing Angle 20° 11 mW/sr Through Hole 5 mm Infrared LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3100 / $0.3600 | Buy Now |
DISTI #
3503830203
|
EBV Elektronik | (Alt: 3503830203) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR383C
SIR383C CAD Models
SIR383C Part Data Attributes:
|
SIR383C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIR383C
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 875nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 5 mm |