-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 23.4A I(D), 20V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4968
|
Newark | Mosfet, N-Ch, 20V, 30A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Vishay SIR424DP-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15785 |
|
$0.6810 / $1.0300 | Buy Now |
DISTI #
05AC9469
|
Newark | Mosfet, N-Ch, 20V, 30A, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:30A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.0046Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V, Power Rohs Compliant: Yes |Vishay SIR424DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4390 / $0.5410 | Buy Now |
DISTI #
70AC6481
|
Newark | Mosfet, N-Ch, 20V, 30A, Powerpak So, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V, Msl:- Rohs Compliant: Yes |Vishay SIR424DP-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5650 | Buy Now |
DISTI #
SIR424DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 20V 23.4A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR424DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
781-SIR424DP-GE3
|
Mouser Electronics | MOSFET 20V Vds 20V Vgs PowerPAK SO-8 RoHS: Compliant | 18561 |
|
$0.3680 / $0.9000 | Buy Now |
|
Future Electronics | 20v,30a,5.5mohms,ppakso-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.3400 / $0.3600 | Buy Now |
|
Future Electronics | 20v,30a,5.5mohms,ppakso-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3400 / $0.3600 | Buy Now |
DISTI #
SIR424DP-T1-GE3
|
TTI | MOSFET 20V Vds 20V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3380 / $0.3650 | Buy Now |
DISTI #
SIR424DP-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 20V 23.4A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIR424DP-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
SIR424DP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 20V, 30A, Idm: 70A Min Qty: 3000 | 0 |
|
$0.5440 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIR424DP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIR424DP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 23.4A I(D), 20V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE, LEADLESS, POWERPAK, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 61 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 23.4 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41.7 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |