Part Details for SIR800ADP-T1-RE3 by Vishay Intertechnologies
Overview of SIR800ADP-T1-RE3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR800ADP-T1-RE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5274
|
Newark | Mosfet, N-Ch, 20V, 177A, Powerpak So-8S Rohs Compliant: Yes |Vishay SIR800ADP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5890 |
|
$0.6210 / $0.9900 | Buy Now |
DISTI #
42AJ0492
|
Newark | N-Channel 20-V (D-S) Mosfet |Vishay SIR800ADP-T1-RE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
SIR800ADP-T1-RE3
|
Avnet Americas | MOSFET N-Channel 20V 177A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIR800ADP-T1-RE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4271 | Buy Now |
DISTI #
78-SIR800ADP-T1-RE3
|
Mouser Electronics | MOSFET 20V Vds, 12/-8V Vgs PowerPAK SO-8 RoHS: Compliant | 5368 |
|
$0.2930 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3100 | Buy Now |
DISTI #
SIR800ADP-T1-RE3
|
TTI | MOSFET 20V Vds, 12/-8V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2880 / $0.3350 | Buy Now |
DISTI #
SIR800ADP-T1-RE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 20V, 177A, Idm: 150A Min Qty: 3000 | 0 |
|
$0.4490 | RFQ |
DISTI #
SIR800ADP-T1-RE3
|
EBV Elektronik | (Alt: SIR800ADP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |