-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC3862
|
Newark | N-Channel 25-V (D-S) Mosfet |Vishay SIRA20DP-T1-RE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7150 | Buy Now |
DISTI #
10AC9113
|
Newark | Mosfet, N-Ch, 25V, 100A, Powerpak So, Channel Type:N Channel, Drain Source Voltage Vds:25V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Vishay SIRA20DP-T1-RE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $1.7400 | Buy Now |
DISTI #
SIRA20DP-T1-RE3
|
Avnet Americas | Trans MOSFET N-CH 25V 100A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA20DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.7803 | Buy Now |
DISTI #
SIRA20DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 100A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIRA20DP-T1-RE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.7803 | Buy Now |
DISTI #
78-SIRA20DP-T1-RE3
|
Mouser Electronics | MOSFET 25V Vds 16V Vgs PowerPAK SO-8 RoHS: Compliant | 3849 |
|
$0.5690 / $1.5200 | Buy Now |
|
Future Electronics | N-Channel 25 V 0.58 mOhm 104 W TrenchFET Gen IV Mosfet - PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5750 / $0.5950 | Buy Now |
|
Future Electronics | N-Channel 25 V 0.58 mOhm 104 W TrenchFET Gen IV Mosfet - PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5750 / $0.5950 | Buy Now |
DISTI #
SIRA20DP-T1-RE3
|
TTI | MOSFET 25V Vds 16V Vgs PowerPAK SO-8 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.5690 / $0.6120 | Buy Now |
DISTI #
SIRA20DP-T1-RE3
|
Avnet Americas | Trans MOSFET N-CH 25V 100A 8-Pin PowerPAK SO - Tape and Reel (Alt: SIRA20DP-T1-RE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.6142 / $0.7599 | Buy Now |
DISTI #
SIRA20DP-T1-RE3
|
Avnet Americas | Transistor MOSFET N-CH 25V 100A 8-Pin PowerPAK SO T/R - Tape and Reel (Alt: SIRA20DP-T1-RE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6142 / $0.7803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIRA20DP-T1-RE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA20DP-T1-RE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.00082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 720 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Pulsed Drain Current-Max (IDM) | 500 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 123 ns | |
Turn-on Time-Max (ton) | 86 ns |