Part Details for SIRA28BDP-T1-GE3 by Vishay Intertechnologies
Overview of SIRA28BDP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SIRA28BDP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0476
|
Newark | N-Channel 30-V (D-S) Mosfet |Vishay SIRA28BDP-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
02AH2520
|
Newark | Mosfet, N-Ch, 38A, 30V, Powerpak So, Transistor Polarity:N Channel, Continuous Drain Current Id:38A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0061Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.4V, Power Rohs Compliant: Yes |Vishay SIRA28BDP-T1-GE3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3840 / $0.6000 | Buy Now |
DISTI #
SIRA28BDP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 38A 8-Pin PowerPAK SO (Alt: SIRA28BDP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1681 / $0.2135 | Buy Now |
DISTI #
78-SIRA28BDP-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds, 20/-16V Vgs PowerPAK SO-8 RoHS: Compliant | 5747 |
|
$0.1590 / $0.4100 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 7.5 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
|
Quest Components | 140 |
|
$0.2750 / $0.5500 | Buy Now | |
DISTI #
SIRA28BDP-T1-GE3
|
TTI | MOSFET 30V Vds, 20/-16V Vgs PowerPAK SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1610 | Buy Now |
DISTI #
SIRA28BDP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 38A 8-Pin PowerPAK SO (Alt: SIRA28BDP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1681 / $0.2135 | Buy Now |
DISTI #
SIRA28BDP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 30V, 30A, Idm: 90A, 11W Min Qty: 1 | 0 |
|
$0.2660 / $0.7710 | RFQ |
DISTI #
SIRA28BDP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 30V 38A 8-Pin PowerPAK SO (Alt: SIRA28BDP-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1681 / $0.2135 | Buy Now |
Part Details for SIRA28BDP-T1-GE3
SIRA28BDP-T1-GE3 CAD Models
SIRA28BDP-T1-GE3 Part Data Attributes
|
SIRA28BDP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIRA28BDP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-11-27 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 17 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 30 ns |