Part Details for SISA66DN-T1-GE3 by Vishay Intertechnologies
Overview of SISA66DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for SISA66DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SISA66DN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 40 A, 2.3 Milliohms, PowerPAK 1212, 8 Pins, Surface Mount - Tape and Reel (Alt: SISA66DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3827 / $0.4862 | Buy Now |
DISTI #
78-SISA66DN-T1-GE3
|
Mouser Electronics | MOSFET 30V Vds TrenchFET PowerPAK 1212-8 RoHS: Compliant | 0 |
|
$0.3550 / $0.3720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.3780 | Buy Now |
DISTI #
SISA66DN-T1-GE3
|
TTI | MOSFET 30V Vds TrenchFET PowerPAK 1212-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3540 / $0.3760 | Buy Now |
DISTI #
SISA66DN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 40 A, 2.3 Milliohms, PowerPAK 1212, 8 Pins, Surface Mount - Tape and Reel (Alt: SISA66DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3827 / $0.4862 | Buy Now |
DISTI #
SISA66DN-T1-GE3
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 40 A, 2.3 Milliohms, PowerPAK 1212, 8 Pins, Surface Mount - Tape and Reel (Alt: SISA66DN-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3827 / $0.4862 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 40A PPAK1212-8 | 2980 |
|
RFQ | |
DISTI #
2400400
|
Farnell | MOSFET, N CH, 30V, 40A, POWERPAK 1212-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.3248 / $0.6995 | Buy Now |
Part Details for SISA66DN-T1-GE3
SISA66DN-T1-GE3 CAD Models
SISA66DN-T1-GE3 Part Data Attributes
|
SISA66DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISA66DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 20 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 62 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 76 ns | |
Turn-on Time-Max (ton) | 160 ns |