Part Details for SISS5108DN-T1-GE3 by Vishay Intertechnologies
Overview of SISS5108DN-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for SISS5108DN-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9909
|
Newark | Mosfet, N-Ch/100V/55.9A/Powerpak 1212-8S Rohs Compliant: Yes |Vishay SISS5108DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
78-SISS5108DN
|
Mouser Electronics | MOSFET N-Channel 100-V (D-S) MOSFET PowerPAK 1212-8S, 10.5 mohm a. 10V 10.2 mohm a. 7.5V RoHS: Compliant | 3022 |
|
$0.7530 / $1.7300 | Buy Now |
DISTI #
V72:2272_27475884
|
Arrow Electronics | Trans MOSFET N-CH 100V 15.4A 8-Pin PowerPAK 1212-S EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Container: Cut Strips | Americas - 50 |
|
$0.6824 / $0.8275 | Buy Now |
|
Future Electronics | TrenchFET Series 100 V 15.4 A 10.5 mOhm N-Channel MOSFET - PowerPAK 1212-8S RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 / $0.6950 | Buy Now |
DISTI #
SISS5108DN-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 55.9A, Idm: 120A Min Qty: 6000 | 0 |
|
$1.1700 | RFQ |
DISTI #
SISS5108DN-T1-GE3
|
EBV Elektronik | N-Channel 100 V (D-S) MOSFET (Alt: SISS5108DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SISS5108DN-T1-GE3
SISS5108DN-T1-GE3 CAD Models
SISS5108DN-T1-GE3 Part Data Attributes:
|
SISS5108DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SISS5108DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay |