Part Details for SIT1418BE-73-33N-58.982400E by SiTime Corporation
Overview of SIT1418BE-73-33N-58.982400E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1418BE-73-33N-58.982400E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1418BE-73-33N-5
|
Avnet Americas | OSCILLATOR, SIT1418, -40 to 105C, 2016, 50ppm, 3.3V, 58.9824MHz, NC, Default, 1k pcs T&R 8 mm - Tape and Reel (Alt: SIT1418BE-73-33N-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |