-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5856
|
Newark | Mems Osc, 32.768Khz, Lvcmos, 2Mm X 1.2Mm Rohs Compliant: Yes |Sitime SIT1533AI-H4-DCC-32.768D Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7080 / $0.8950 | Buy Now |
DISTI #
1473-30153-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134436 In Stock |
|
$0.6887 / $0.8800 | Buy Now |
DISTI #
SIT1533AI-H4-DCC-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-DCC-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7383 / $0.8265 | Buy Now |
DISTI #
788-1533AIH4DCC32.7D
|
Mouser Electronics | Standard Clock Oscillators 32.768kHz 100ppm -40C +85C RoHS: Compliant | 2339 |
|
$0.6880 / $0.8700 | Buy Now |
DISTI #
V79:2366_23115105
|
Arrow Electronics | Oscillator MEMS 0.032768MHz ±100ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 17250 |
|
$0.6108 / $0.7907 | Buy Now |
|
Rochester Electronics | SiT1533 - 20 ppm, Ultra-Low Power 32.768 kHz Quartz XTAL Replacement RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.6830 / $0.8035 | Buy Now |
DISTI #
SIT1533AI-H4-DCC-3
|
Avnet Americas | Low Power Programmable 32.768 Oscilllator - Tape and Reel (Alt: SIT1533AI-H4-DCC-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7383 / $0.8265 | Buy Now |
DISTI #
SIT1533AI-H4-DCC-32.768D
|
Avnet Asia | Low Power Programmable 32.768 Oscilllator (Alt: SIT1533AI-H4-DCC-32.768D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIT1533AI-H4-DCC-32.768D
|
Avnet Silica | Low Power Programmable 32.768 Oscilllator (Alt: SIT1533AI-H4-DCC-32.768D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MEMS OSC XO 32.7680KHZ LVCMOS | 6000 |
|
$0.5926 / $1.0366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1533AI-H4-DCC-32.768D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1533AI-H4-DCC-32.768D
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.01 mA | |
Physical Dimension | 2.0mm X 1.2mm X 0.55mm | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 0.0014 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |