-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-30160-1-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6523 In Stock |
|
$1.9140 / $3.2200 | Buy Now |
DISTI #
SIT1566AI-JE-18E-3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 32.768kHz ±5ppm 1.8V CMOS 4-Pin CSP T/R - Tape and Reel (Alt: SIT1566AI-JE-18E-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0314 / $2.2740 | Buy Now |
DISTI #
788-1566AIJE18E32768
|
Mouser Electronics | TCXO Oscillators -40 to 85C, 1508, 5ppm, 1.8V, 0.032768MHz, Default RoHS: Compliant | 4204 |
|
$1.9900 / $3.2100 | Buy Now |
DISTI #
SIT1566AI-JE-18E-3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 32.768kHz ±5ppm 1.8V CMOS 4-Pin CSP T/R - Tape and Reel (Alt: SIT1566AI-JE-18E-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0314 / $2.2740 | Buy Now |
|
Ameya Holding Limited | 1412 |
|
RFQ | ||
DISTI #
SIT1566AI-JE-18E-3
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 32.768kHz ±5ppm 1.8V CMOS 4-Pin CSP T/R - Tape and Reel (Alt: SIT1566AI-JE-18E-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0314 / $2.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1566AI-JE-18E-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1566AI-JE-18E-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |