Part Details for SIT1569AI-J3-18E-0000.102200E by SiTime Corporation
Overview of SIT1569AI-J3-18E-0000.102200E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT1569AI-J3-18E-0000.102200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1569AI-J3-18E-0000.102200E
|
Avnet Americas | MEMS Crystal Oscillator 102.2Hz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0000.102200E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
DISTI #
SIT1569AI-J3-18E-0000.102200E
|
Avnet Americas | MEMS Crystal Oscillator 102.2Hz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0000.102200E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
DISTI #
SIT1569AI-J3-18E-0000.102200E
|
Avnet Americas | MEMS Crystal Oscillator 102.2Hz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1569AI-J3-18E-0000.102200E) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.9465 | Buy Now |
Part Details for SIT1569AI-J3-18E-0000.102200E
SIT1569AI-J3-18E-0000.102200E CAD Models
SIT1569AI-J3-18E-0000.102200E Part Data Attributes
|
SIT1569AI-J3-18E-0000.102200E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1569AI-J3-18E-0000.102200E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.1022MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | SAMPLES IN CUT TAPE | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.1022 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.05 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 70 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for SIT1569AI-J3-18E-0000.102200E
This table gives cross-reference parts and alternative options found for SIT1569AI-J3-18E-0000.102200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1569AI-J3-18E-0000.102200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1569AI-J3-18E-0000.102200Y | LVCMOS Output Clock Oscillator, 0.1022MHz Nom, CSP, 4 PIN | SiTime Corporation | SIT1569AI-J3-18E-0000.102200E vs SIT1569AI-J3-18E-0000.102200Y |
SIT1569AC-J3-18E-0000.102200Y | LVCMOS Output Clock Oscillator, 0.1022MHz Nom, CSP, 4 PIN | SiTime Corporation | SIT1569AI-J3-18E-0000.102200E vs SIT1569AC-J3-18E-0000.102200Y |
SIT1569AC-J3-18E-0000.102200E | LVCMOS Output Clock Oscillator, 0.1022MHz Nom, CSP, 4 PIN | SiTime Corporation | SIT1569AI-J3-18E-0000.102200E vs SIT1569AC-J3-18E-0000.102200E |