Part Details for SIT1572AI-J3-18E-DCC-32.768E by SiTime Corporation
Overview of SIT1572AI-J3-18E-DCC-32.768E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT1572AI-J3-18E-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31296-1-ND
|
DigiKey | MEMS OSC XO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2856 In Stock |
|
$1.0826 / $1.8000 | Buy Now |
DISTI #
SIT1572AI-J3-18E-D
|
Avnet Americas | MEMS Oscillator 32.768MHz 50ppm 1.8V 4-Pin Surface Mount - Tape and Reel (Alt: SIT1572AI-J3-18E-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-157218EDCC32768E
|
Mouser Electronics | Standard Clock Oscillators | 0 |
|
$1.0700 / $1.7900 | Order Now |
|
Rochester Electronics | SIT1572 - uPower, Ultra small Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$0.8416 / $0.9901 | Buy Now |
DISTI #
SIT1572AI-J3-18E-D
|
Avnet Americas | MEMS Oscillator 32.768MHz 50ppm 1.8V 4-Pin Surface Mount - Tape and Reel (Alt: SIT1572AI-J3-18E-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT1572AI-J3-18E-D
|
Avnet Americas | MEMS Oscillator 32.768MHz 50ppm 1.8V 4-Pin Surface Mount - Tape and Reel (Alt: SIT1572AI-J3-18E-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT1572AI-J3-18E-DCC-32.768E
SIT1572AI-J3-18E-DCC-32.768E CAD Models
SIT1572AI-J3-18E-DCC-32.768E Part Data Attributes
|
SIT1572AI-J3-18E-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1572AI-J3-18E-DCC-32.768E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | BGA4,2X2,40/16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | SAMPLES IN CUT TAPE | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.001 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 0.0053 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |