Part Details for SIT1572AI-J3-18E-DCC-32.768S by SiTime Corporation
Overview of SIT1572AI-J3-18E-DCC-32.768S by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT1572AI-J3-18E-DCC-32.768S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1572AI-J3-18E-DCC-32.768S
|
Avnet Americas | MEMS Crystal Oscillator 32.768kHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1572AI-J3-18E-DCC-32.768S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
SIT1572AI-J3-18E-DCC-32.768S
|
Avnet Americas | MEMS Crystal Oscillator 32.768kHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1572AI-J3-18E-DCC-32.768S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
SIT1572AI-J3-18E-DCC-32.768S
|
Avnet Americas | MEMS Crystal Oscillator 32.768kHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT1572AI-J3-18E-DCC-32.768S) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$1.0400 | Buy Now |
Part Details for SIT1572AI-J3-18E-DCC-32.768S
SIT1572AI-J3-18E-DCC-32.768S CAD Models
SIT1572AI-J3-18E-DCC-32.768S Part Data Attributes
|
SIT1572AI-J3-18E-DCC-32.768S
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1572AI-J3-18E-DCC-32.768S
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.032768MHz Nom, CSP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | BGA4,2X2,40/16 | |
Reach Compliance Code | compliant | |
Additional Feature | SAMPLES IN CUT TAPE | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.001 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 0.0053 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |