Part Details for SIT1579AI-J3-18E-0032.770000E by SiTime Corporation
Overview of SIT1579AI-J3-18E-0032.770000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1579AI-J3-18E-0032.770000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT1579AI-J3-18E-0032.770000E-1473-ND
|
DigiKey | SIT1579 - OSC CRYSTAL XO (STANDA Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$9.0200 | Buy Now |
|
Rochester Electronics | SIT1579 - OSC CRYSTAL XO (Standard) 32.77kHz 1.8V LVCMOS 4-BGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 245 |
|
$7.7400 / $9.1000 | Buy Now |
Part Details for SIT1579AI-J3-18E-0032.770000E
SIT1579AI-J3-18E-0032.770000E CAD Models
SIT1579AI-J3-18E-0032.770000E Part Data Attributes
|
SIT1579AI-J3-18E-0032.770000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1579AI-J3-18E-0032.770000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 0.03277MHz Nom, CSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP-4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 20 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.03277 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 0.05 mA | |
Package Equivalence Code | BGA4,2X2,40/16 | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 20 ns | |
Supply Current-Max | 0.0055 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |