-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 8.192MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT1602AI-12-33E-8.192000-ND
|
DigiKey | MEMS OSC XO 8.1920MHZ LVCMOS SMD Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8148 / $1.4100 | Buy Now |
DISTI #
SiT1602AI-12-33E-8.192000
|
SiTime Corporation | Low Power, Standard Frequency Oscillator Package Multiple: 1 | 0 |
|
$0.6510 / $2.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT1602AI-12-33E-8.192000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602AI-12-33E-8.192000
SiTime Corporation
LVCMOS Output Clock Oscillator, 8.192MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT1602AI-12-33E-8.192000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT1602AI-12-33E-8.192000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8208AILG2-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT1602AI-12-33E-8.192000 vs SIT8208AILG2-33E-8.192000E |
SIT8208AILG2-33E-8.192000Y | LVCMOS Output Clock Oscillator, 8.192MHz Nom, | SiTime Corporation | SIT1602AI-12-33E-8.192000 vs SIT8208AILG2-33E-8.192000Y |
SIT8924BIL12-33E-8.192000E | LVCMOS Output Clock Oscillator, 8.192MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT1602AI-12-33E-8.192000 vs SIT8924BIL12-33E-8.192000E |