Part Details for SIT1602BC-83-30N-66.660000Y by SiTime Corporation
Overview of SIT1602BC-83-30N-66.660000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1602BC-83-30N-66.660000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT1602BC-83-30N-66.660000Y
|
Avnet Americas | Silicon Oscillator 66.66MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-83-30N-66.660000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6740 / $0.7545 | Buy Now |
DISTI #
SIT1602BC-83-30N-66.660000Y
|
Avnet Americas | Silicon Oscillator 66.66MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-83-30N-66.660000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6740 / $0.7545 | Buy Now |
DISTI #
SIT1602BC-83-30N-66.660000Y
|
Avnet Americas | Silicon Oscillator 66.66MHz 3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT1602BC-83-30N-66.660000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6740 / $0.7545 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for SIT1602BC-83-30N-66.660000Y
SIT1602BC-83-30N-66.660000Y CAD Models
SIT1602BC-83-30N-66.660000Y Part Data Attributes
|
SIT1602BC-83-30N-66.660000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1602BC-83-30N-66.660000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 66.66MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFN-4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.66 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.05mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |