Part Details for SIT2018BA-S3-XXE-24.150000 by SiTime Corporation
Overview of SIT2018BA-S3-XXE-24.150000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT2018BA-S3-XXS-24.150000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SiT2018BA-S3-XXE-24.150000 | SiTime | 1 to 110 MHz, High Temperature (-40 to +125°C) SOT23 Oscillator | |
SIT8920BM-13-XXE-12.000000 | SiTime | SIT8920BM-13-XXE-12.000000 |
Price & Stock for SIT2018BA-S3-XXE-24.150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT2018BA-S3-XXE-24.150000
|
SiTime Corporation | High Temp, Single-Chip, SOT23 Oscillator Package Multiple: 1 | 0 |
|
$0.8530 / $3.2990 | Buy Now |