Part Details for SIT2018BEES3-18N-27.000000E by SiTime Corporation
Overview of SIT2018BEES3-18N-27.000000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT2018BEES3-18N-27.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT2018BEES3-18N-27.000000E-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ LVCMOS LV Min Qty: 440 Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.6800 | Buy Now |
DISTI #
SIT2018BEES3-18N-27.000000E
|
Avnet Americas | High Temp Single-Chip MEMS Oscillator 27MHz 1.8V 50ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2018BEES3-18N-27.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
|
Rochester Electronics | SiT2018 - High Temperature SOT23 Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 100000 |
|
$0.5863 / $0.6898 | Buy Now |
DISTI #
SIT2018BEES3-18N-27.000000E
|
Avnet Americas | High Temp Single-Chip MEMS Oscillator 27MHz 1.8V 50ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2018BEES3-18N-27.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6338 / $0.7095 | Buy Now |
Part Details for SIT2018BEES3-18N-27.000000E
SIT2018BEES3-18N-27.000000E CAD Models
SIT2018BEES3-18N-27.000000E Part Data Attributes:
|
SIT2018BEES3-18N-27.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2018BEES3-18N-27.000000E
SiTime Corporation
27MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 2.5 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |