Part Details for SIT2020AM-S2-18N-19.200000E by SiTime Corporation
Overview of SIT2020AM-S2-18N-19.200000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT2020AM-S2-18N-19.200000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2020AM-S2-18N-1
|
Avnet Americas | 1 MHZ TO 110 MHZ RUGGEDIZED ONE-OUTPUT CLOCK GENERATOR, -55 TO 125C, SOT23, 25PPM, DEFAULT DR STR, 1.8V, 19.2MHZ, NC, SMD, NRND - Tape and Reel (Alt: SIT2020AM-S2-18N-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.1958 / $8.0550 | Buy Now |
DISTI #
788-2020AMS218N192E
|
Mouser Electronics | Standard Clock Oscillators -55 to 125C, SOT23, 25ppm, Default Dr Str, 1.8V, 19.2MHz, NC, T&R RoHS: Compliant | 0 |
|
$6.4500 | Order Now |
Part Details for SIT2020AM-S2-18N-19.200000E
SIT2020AM-S2-18N-19.200000E CAD Models
SIT2020AM-S2-18N-19.200000E Part Data Attributes:
|
SIT2020AM-S2-18N-19.200000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2020AM-S2-18N-19.200000E
SiTime Corporation
OSC MEMS 19.2000MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |