Part Details for SIT2024BMTS2-33N-4.000000G by SiTime Corporation
Overview of SIT2024BMTS2-33N-4.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT2024BMTS2-33N-4.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT2024BMTS2-33N-4
|
Avnet Americas | MEMS Crystal Oscillator 4MHz 3.3V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BMTS2-33N-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$11.5456 / $13.7104 | Buy Now |
DISTI #
SIT2024BMTS2-33N-4
|
Avnet Americas | MEMS Crystal Oscillator 4MHz 3.3V 15pF 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT2024BMTS2-33N-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$11.5456 / $13.7104 | Buy Now |
Part Details for SIT2024BMTS2-33N-4.000000G
SIT2024BMTS2-33N-4.000000G CAD Models
SIT2024BMTS2-33N-4.000000G Part Data Attributes:
|
SIT2024BMTS2-33N-4.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024BMTS2-33N-4.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 4MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Additional Feature | LVTTL OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 3.05mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |