-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz Ultra-low Jitter Differential VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3372AC-1E9-25NU35.437431-ND
|
DigiKey | MEMS OSC VCXO 35.437431MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.5342 / $10.9200 | Buy Now |
DISTI #
SiT3372AC-1E9-25NU35.437431
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 3922 |
|
$5.0780 / $6.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3372AC-1E9-25NU35.437431
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-1E9-25NU35.437431
SiTime Corporation
1 to 220 MHz Ultra-low Jitter Differential VCXO
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Description | Ultra-low Jitter Differential VCXO, 7 x 5mm | |
Samacsys Manufacturer | SiTime | |
Samacsys Modified On | 2023-04-02 20:20:26 |