-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 35.437431MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3372AC-2E9-28NC35.437431-ND
|
DigiKey | MEMS OSC VCXO 35.437431MHZ LVDS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.5342 / $10.9200 | Buy Now |
DISTI #
SiT3372AC-2E9-28NC35.437431
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 1514 |
|
$5.0780 / $6.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3372AC-2E9-28NC35.437431
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-2E9-28NC35.437431
SiTime Corporation
LVDS Output Clock Oscillator, 35.437431MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 35.437431 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT3372AC-2E9-28NC35.437431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-2E9-28NC35.437431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3372AI-2E9-28NC35.437431 | LVDS Output Clock Oscillator, 35.437431MHz Nom, | SiTime Corporation | SIT3372AC-2E9-28NC35.437431 vs SIT3372AI-2E9-28NC35.437431 |
SIT3372AI-2B9-28NC35.437431 | LVDS Output Clock Oscillator, 35.437431MHz Nom, | SiTime Corporation | SIT3372AC-2E9-28NC35.437431 vs SIT3372AI-2B9-28NC35.437431 |
SIT3372AI-2B9-30NC35.437431 | LVDS Output Clock Oscillator, 35.437431MHz Nom, | SiTime Corporation | SIT3372AC-2E9-28NC35.437431 vs SIT3372AI-2B9-30NC35.437431 |
SIT3372AC-2E9-30NC35.437431 | LVDS Output Clock Oscillator, 35.437431MHz Nom, | SiTime Corporation | SIT3372AC-2E9-28NC35.437431 vs SIT3372AC-2E9-30NC35.437431 |