Part Details for SIT3701AC-33-33I-6.17600Y by SiTime Corporation
Overview of SIT3701AC-33-33I-6.17600Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AC-33-33I-6.17600Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT3701AC-33-33I-6.17600Y-ND
|
DigiKey | SIT3701 VOLTAGE CONTROLLED MEMS Min Qty: 53 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$5.7500 | Buy Now |
|
Rochester Electronics | SiT3701 - Voltage Controlled MEMS Oscillator (VCMO), Com Temp, 3.3V, 6.176MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2000 |
|
$4.9300 / $5.8000 | Buy Now |
Part Details for SIT3701AC-33-33I-6.17600Y
SIT3701AC-33-33I-6.17600Y CAD Models
SIT3701AC-33-33I-6.17600Y Part Data Attributes:
|
SIT3701AC-33-33I-6.17600Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-33-33I-6.17600Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.176 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |