Part Details for SIT3701AI-12-33I-33.554430T by SiTime Corporation
Overview of SIT3701AI-12-33I-33.554430T by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AI-12-33I-33.554430T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AI-12-33I-33.554430T-ND
|
DigiKey | MEMS OSC VCXO 33.55443MHZ LVCMOS Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.8632 | Buy Now |
DISTI #
SIT3701AI-12-33I-3
|
Avnet Americas | Controlled Oscillator 33.55443MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-12-33I-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
DISTI #
SIT3701AI-12-33I-33.554430T
|
Avnet Silica | (Alt: SIT3701AI-12-33I-33.554430T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT3701AI-12-33I-33.554430T
SIT3701AI-12-33I-33.554430T CAD Models
SIT3701AI-12-33I-33.554430T Part Data Attributes:
|
SIT3701AI-12-33I-33.554430T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AI-12-33I-33.554430T
SiTime Corporation
33.55443MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883F | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 25% | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.55443 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |