Part Details for SIT5001AC-GE-33VB-14.850000T by SiTime Corporation
Overview of SIT5001AC-GE-33VB-14.850000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for SIT5001AC-GE-33VB-14.850000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5001AC-GE-33VB-14.850000T-ND
|
DigiKey | MEMS OSC VCTCXO SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9142 | Buy Now |
DISTI #
SIT5001AC-GE-33VB-14.850000T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 2520, 5PPM, 3.3V, 14.85MHZ, VC, 50 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-GE-33VB-14.850000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
DISTI #
SIT5001AC-GE-33VB-14.850000T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 2520, 5PPM, 3.3V, 14.85MHZ, VC, 50 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-GE-33VB-14.850000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
DISTI #
SIT5001AC-GE-33VB-14.850000T
|
Avnet Americas | HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 2520, 5PPM, 3.3V, 14.85MHZ, VC, 50 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5001AC-GE-33VB-14.850000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$3.9436 / $4.4145 | Buy Now |
Part Details for SIT5001AC-GE-33VB-14.850000T
SIT5001AC-GE-33VB-14.850000T CAD Models
SIT5001AC-GE-33VB-14.850000T Part Data Attributes
|
SIT5001AC-GE-33VB-14.850000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5001AC-GE-33VB-14.850000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 14.85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC4,.11,49 | |
Physical Dimension | 2.7mm x 2.4mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |