Part Details for SIT5002AI-2E-33VQ-90.000000T by SiTime Corporation
Overview of SIT5002AI-2E-33VQ-90.000000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SIT5002AI-2E-33VQ-90.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AI-2E-33VQ-90.000000T-ND
|
DigiKey | MEMS OSC VCTCXO SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3958 | Buy Now |
DISTI #
SIT5002AI-2E-33VQ-90.000000T
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 90MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AI-2E-33VQ-90.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.4364 / $6.0855 | Buy Now |
DISTI #
SIT5002AI-2E-33VQ-90.000000T
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 90MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AI-2E-33VQ-90.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.4364 / $6.0855 | Buy Now |
DISTI #
SIT5002AI-2E-33VQ-90.000000T
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -40 TO 85C, 3225, 5PPM, 3.3V, 90MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AI-2E-33VQ-90.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.4364 / $6.0855 | Buy Now |
Part Details for SIT5002AI-2E-33VQ-90.000000T
SIT5002AI-2E-33VQ-90.000000T CAD Models
SIT5002AI-2E-33VQ-90.000000T Part Data Attributes
|
SIT5002AI-2E-33VQ-90.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5002AI-2E-33VQ-90.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS | |
Aging | 2.5 PPM/YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12.5 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |