Part Details for SIT5021AC-2BE-33VB146.550000X by SiTime Corporation
Overview of SIT5021AC-2BE-33VB146.550000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AC-2BE-33VB146.550000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT5021AC-2BE-33VB146.550000X-ND
|
DigiKey | MEMS OSC VCTCXO 146.5500MHZ LVDS Min Qty: 22 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$14.0600 | Buy Now |
DISTI #
1473-30169-1-ND
|
DigiKey | MEMS OSC VCTCXO 146.5500MHZ LVDS Min Qty: 22 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1396 | Buy Now |
DISTI #
SIT5021AC-2BE-33VB146.550000X
|
Avnet Americas | High Performance Differential TCXO 146.55MHz 3.3V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AC-2BE-33VB146.550000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.4582 / $14.7942 | Buy Now |
DISTI #
788-1AC2BE-3VB14655X
|
Mouser Electronics | TCXO Oscillators 146.55MHz 3.3V 5ppm -20C +70C RoHS: Compliant | 0 |
|
$13.1300 | Order Now |
|
Rochester Electronics | SiT5021 - Ultra Performance Differential Oscillator, Com Temp, 3.3V, 10.53MHz RoHS: Compliant Status: Active Min Qty: 1 | 247 |
|
$12.0600 / $14.1900 | Buy Now |
DISTI #
SIT5021AC-2BE-33VB146.550000X
|
Avnet Americas | High Performance Differential TCXO 146.55MHz 3.3V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AC-2BE-33VB146.550000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.4582 / $14.7942 | Buy Now |
DISTI #
SIT5021AC-2BE-33VB146.550000X
|
Avnet Americas | High Performance Differential TCXO 146.55MHz 3.3V 5ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5021AC-2BE-33VB146.550000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.4582 / $14.7942 | Buy Now |
Part Details for SIT5021AC-2BE-33VB146.550000X
SIT5021AC-2BE-33VB146.550000X CAD Models
SIT5021AC-2BE-33VB146.550000X Part Data Attributes
|
SIT5021AC-2BE-33VB146.550000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AC-2BE-33VB146.550000X
SiTime Corporation
LVDS Output Clock Oscillator, 146.55MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 146.55 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |