Part Details for SIT5021AC-2CE-25VB148.351648Y by SiTime Corporation
Overview of SIT5021AC-2CE-25VB148.351648Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AC-2CE-25VB148.351648Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5021AC-2CE-25VB148.351648Y-ND
|
DigiKey | MEMS OSC VCTCXO 148.351648MHZ LV Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9449 | Buy Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.351648MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
DISTI #
788-1AC2CE-5VB14835Y
|
Mouser Electronics | TCXO Oscillators 148.351648MHz 2.5V 5ppm -20C +70C RoHS: Compliant | 0 |
|
$12.5700 | Order Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.351648MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.351648MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
Part Details for SIT5021AC-2CE-25VB148.351648Y
SIT5021AC-2CE-25VB148.351648Y CAD Models
SIT5021AC-2CE-25VB148.351648Y Part Data Attributes
|
SIT5021AC-2CE-25VB148.351648Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AC-2CE-25VB148.351648Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.351648 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |