Part Details for SIT5021AC-2CE-25VB148.500000T by SiTime Corporation
Overview of SIT5021AC-2CE-25VB148.500000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5021AC-2CE-25VB148.500000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5021AC-2CE-25VB148.500000T-ND
|
DigiKey | MEMS OSC VCTCXO 148.5000MHZ LVDS Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9449 | Buy Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.5MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.5MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
DISTI #
SIT5021AC-2CE-25VB
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 5032, 5PPM, 2.5V, 148.5MHZ, VC, 50 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT5021AC-2CE-25VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.0422 / $14.5995 | Buy Now |
Part Details for SIT5021AC-2CE-25VB148.500000T
SIT5021AC-2CE-25VB148.500000T CAD Models
SIT5021AC-2CE-25VB148.500000T Part Data Attributes
|
SIT5021AC-2CE-25VB148.500000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5021AC-2CE-25VB148.500000T
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |