Part Details for SIT5155AI-FK-33VQ-10.000000Y by SiTime Corporation
Overview of SIT5155AI-FK-33VQ-10.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT5155AI-FK-33VQ-10.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5155AI-FK-33VQ-
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) LVCMOS 10MHz ±0.5PPM 3.3V 10-Pin SMD T/R - Tape and Reel (Alt: SIT5155AI-FK-33VQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5155AI-FK-33VQ-
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) LVCMOS 10MHz ±0.5PPM 3.3V 10-Pin SMD T/R - Tape and Reel (Alt: SIT5155AI-FK-33VQ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT5155AI-FK-33VQ-10.000000Y
SIT5155AI-FK-33VQ-10.000000Y CAD Models
SIT5155AI-FK-33VQ-10.000000Y Part Data Attributes:
|
SIT5155AI-FK-33VQ-10.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5155AI-FK-33VQ-10.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 10MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.97 V | |
Control Voltage-Min | 0.33 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12.5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |