Part Details for SIT5156AI-FK-33E0-36.834000Y by SiTime Corporation
Overview of SIT5156AI-FK-33E0-36.834000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SIT5156AI-FK-33E0-36.834000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5156AI-FK-33E0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 36.834MHz 0.5ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5156AI-FK-33E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$30.9473 / $34.6425 | Buy Now |
DISTI #
SIT5156AI-FK-33E0-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 36.834MHz 0.5ppm LVCMOS 10-Pin SMD T/R - Tape and Reel (Alt: SIT5156AI-FK-33E0-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$30.9473 / $34.6425 | Buy Now |
Part Details for SIT5156AI-FK-33E0-36.834000Y
SIT5156AI-FK-33E0-36.834000Y CAD Models
SIT5156AI-FK-33E0-36.834000Y Part Data Attributes:
|
SIT5156AI-FK-33E0-36.834000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5156AI-FK-33E0-36.834000Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 36.834MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 36.834 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.13X.2,52/48 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |