Part Details for SIT5357AI-FQ-25E0-156.250000F by SiTime Corporation
Overview of SIT5357AI-FQ-25E0-156.250000F by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT5357AI-FQ-25E0-156.250000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5357AI-FQ-25E0-
|
Avnet Americas | Oscillator MEMS 156.25MHz ±0.1ppm 15pF LVCMOS 55% 2.5V 10-Pin CQFN Surface Mount - Custom Tape W/Leader (Alt: SIT5357AI-FQ-25E0-) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for SIT5357AI-FQ-25E0-156.250000F
SIT5357AI-FQ-25E0-156.250000F CAD Models
SIT5357AI-FQ-25E0-156.250000F Part Data Attributes
|
SIT5357AI-FQ-25E0-156.250000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5357AI-FQ-25E0-156.250000F
SiTime Corporation
LVCMOS Output Clock Oscillator, 156.25MHz Nom, CQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CQFN-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.23 PPM/YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/42 % | |
Terminal Finish | GOLD OVER NICKEL |