Part Details for SIT5358AN-FRA28IQ-20.000000T by SiTime Corporation
Overview of SIT5358AN-FRA28IQ-20.000000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SIT5358AN-FRA28IQ-20.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358AN-FRA28IQ-20.000000T
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358AN-FRA28IQ-20.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5358AN-FRA28IQ-20.000000T
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358AN-FRA28IQ-20.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5358AN-FRA28IQ-20.000000T
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358AN-FRA28IQ-20.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358AN-FRA28IQ-20.000000T
SIT5358AN-FRA28IQ-20.000000T CAD Models
SIT5358AN-FRA28IQ-20.000000T Part Data Attributes
|
SIT5358AN-FRA28IQ-20.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358AN-FRA28IQ-20.000000T
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.3 PPM/FIRST YEAR | |
Fall Time-Max | 1.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Rise Time-Max | 1.9 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for SIT5358AN-FRA28IQ-20.000000T
This table gives cross-reference parts and alternative options found for SIT5358AN-FRA28IQ-20.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT5358AN-FRA28IQ-20.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT5358AE-FR-28VT-20.000000E | LVCMOS Output Clock Oscillator, 20MHz Nom, CQFN-10 | SiTime Corporation | SIT5358AN-FRA28IQ-20.000000T vs SIT5358AE-FR-28VT-20.000000E |
SIT5358AE-FR-28VT-20.000000Y | LVCMOS Output Clock Oscillator, 20MHz Nom, CQFN-10 | SiTime Corporation | SIT5358AN-FRA28IQ-20.000000T vs SIT5358AE-FR-28VT-20.000000Y |