Part Details for SIT5358ANCFRA28IQ-20.000000F by SiTime Corporation
Overview of SIT5358ANCFRA28IQ-20.000000F by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SIT5358ANCFRA28IQ-20.000000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5358ANCFRA28IQ-20.000000F
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFRA28IQ-20.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5358ANCFRA28IQ-20.000000F
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFRA28IQ-20.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT5358ANCFRA28IQ-20.000000F
|
Avnet Americas | Elite Platform Ultra-Precision Super TCXO 20MHz 2.8V 50ppm 10-Pin Surface Mount T/R - Tape and Reel (Alt: SIT5358ANCFRA28IQ-20.000000F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ |
Part Details for SIT5358ANCFRA28IQ-20.000000F
SIT5358ANCFRA28IQ-20.000000F CAD Models
SIT5358ANCFRA28IQ-20.000000F Part Data Attributes
|
SIT5358ANCFRA28IQ-20.000000F
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5358ANCFRA28IQ-20.000000F
SiTime Corporation
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 0.3 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.12X.2,53/47/43 | |
Physical Dimension | 5.15mm x 3.35mm x 1.06mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |