Part Details for SIT8003AC-12-33E-1.00000Y by SiTime Corporation
Overview of SIT8003AC-12-33E-1.00000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SIT8003AC-12-33E-1.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8003AC-12-33E-1.00000Y-ND
|
DigiKey | SIT8003 LOW POWER PROGRAMMABLE O Min Qty: 82 Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$3.6600 | Buy Now |
|
Rochester Electronics | SiT8003 - 1 to 110 MHz, Low Power Oscillator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 33000 |
|
$3.1400 / $3.7000 | Buy Now |
Part Details for SIT8003AC-12-33E-1.00000Y
SIT8003AC-12-33E-1.00000Y CAD Models
SIT8003AC-12-33E-1.00000Y Part Data Attributes:
|
SIT8003AC-12-33E-1.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8003AC-12-33E-1.00000Y
SiTime Corporation
Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |