Part Details for SIT8003AJ-12-33E-65.00000Y by SiTime Corporation
Overview of SIT8003AJ-12-33E-65.00000Y by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SIT8003AJ-12-33E-65.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8003AJ-12-33E-65.00000Y-ND
|
DigiKey | SIT8003 LOW POWER PROGRAMMABLE O Min Qty: 82 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.6600 | Buy Now |
|
Rochester Electronics | SiT8003 - 1 to 110 MHz, Low Power Oscillator RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 5000 |
|
$3.1400 / $3.7000 | Buy Now |
Part Details for SIT8003AJ-12-33E-65.00000Y
SIT8003AJ-12-33E-65.00000Y CAD Models
SIT8003AJ-12-33E-65.00000Y Part Data Attributes
|
SIT8003AJ-12-33E-65.00000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8003AJ-12-33E-65.00000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e4 | |
Oscillator Type | LVCMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |